346-020-540-107

Heilind Number:EDA346-020-540-107
Manufacturer:EDAC
Manufacturer Number:346-020-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, essential components for seamless board-to-board integration. Featuring a vibrant green hue, these connectors are not only high-performing but visually striking. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission in any application. The single-row design with 20 positions and a pitch of .125 inches offers versatile connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. Engineered for efficiency, these connectors boast a straight mount orientation and a wide operating temperature range of -40 to 105°C. Upgrade your electronic projects with these essential components.