346-020-540-108

Heilind Number:EDA346-020-540-108
Manufacturer:EDAC
Manufacturer Number:346-020-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-108

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue, adding a touch of visual flair to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. Featuring a single row layout with 20 positions and a pitch of .125 inches, they offer efficient signal routing for your electronic components. The straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Trust in our connectors to deliver exceptional quality and longevity for all your board-to-board PCB connections.