346-020-540-158

Heilind Number:EDA346-020-540-158
Manufacturer:EDAC
Manufacturer Number:346-020-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-158

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 20 positions, perfect for seamless board-to-board integration. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. The contact material, made of Copper Alloy, guarantees efficient conductivity. Suitable for a wide range of applications, they can withstand temperatures from -40 to 105°C. Whether for industrial or commercial use, these connectors provide a dependable solution for your connectivity needs.