346-020-540-201

Heilind Number:EDA346-020-540-201
Manufacturer:EDAC
Manufacturer Number:346-020-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The two rows of 20 positions each, with a pitch of .125 in and row spacing of .2 in, offer seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors provide consistent functionality in diverse environments. Their straight mount orientation simplifies installation, making them a convenient choice for various applications in the electronics industry. Trust in our high-quality connectors to optimize connectivity on your PCBs.