346-020-540-202

Heilind Number:EDA346-020-540-202
Manufacturer:EDAC
Manufacturer Number:346-020-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a visually distinctive touch. With a current rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient conductivity. The dual-row configuration with 20 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured during assembly. Whether for straight or right-angle mounting, these connectors offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Elevate your PCB design with these high-quality Card Edge Connectors.