346-020-540-203

Heilind Number:EDA346-020-540-203
Manufacturer:EDAC
Manufacturer Number:346-020-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With a current rating of 3 A, they offer reliable power transmission for your electronic devices. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, they provide efficient and secure connections. Each connector offers 20 positions, enabling versatile applications in your PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees durability. Explore endless possibilities for your projects with these essential components.