346-020-540-207

Heilind Number:EDA346-020-540-207
Manufacturer:EDAC
Manufacturer Number:346-020-540-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing material. With a dual-row configuration and 20 positions, these connectors offer ample space for efficient data transfer. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee durability in any environment. Perfect for use in various electronic applications, these connectors are a must-have for professionals seeking seamless board-to-board connectivity.