346-020-540-208

Heilind Number:EDA346-020-540-208
Manufacturer:EDAC
Manufacturer Number:346-020-540-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-208

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a high amperage of 3A, ensuring optimal performance. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering both strength and safety. With two rows and a total of 20 positions, these connectors provide ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you require straight or angled mounting, these connectors offer flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various environments. Elevate your PCB connectivity with these essential components.