346-020-540-212

Heilind Number:EDA346-020-540-212
Manufacturer:EDAC
Manufacturer Number:346-020-540-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-212

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and offer a rugged amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures both durability and safety. With two rows and 20 positions, these connectors facilitate seamless board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Trust in these connectors to provide reliable and efficient connectivity solutions.