346-020-540-258

Heilind Number:EDA346-020-540-258
Manufacturer:EDAC
Manufacturer Number:346-020-540-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-258

Detailed Description

Enhance your PCB connections with our durable Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant Green color and are engineered for optimal performance. With a low amperage of 3A, they offer reliable connectivity for various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and durability. Equipped with two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they provide seamless integration on your board. With 20 positions available, these connectors offer ample connectivity options. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of environments. Perfect for professional use, these Card Edge Connectors are essential components for any PCB assembly project.