346-020-540-602

Heilind Number:EDA346-020-540-602
Manufacturer:EDAC
Manufacturer Number:346-020-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-602

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, the connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row configuration and 20 positions, they provide efficient power transfer at a maximum amperage of 3 A. Crafted from Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and a secure connection every time. Elevate your device design with these essential components.