346-020-540-603

Heilind Number:EDA346-020-540-603
Manufacturer:EDAC
Manufacturer Number:346-020-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 20 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Their straight mount orientation offers versatility in installation, making them a valuable addition to your PCB assembly. Trust in their quality for seamless board-to-board connections in your electronic projects.