346-020-540-604

Heilind Number:EDA346-020-540-604
Manufacturer:EDAC
Manufacturer Number:346-020-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-604

Detailed Description

Enhance your PCB connectivity with our meticulously engineered Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue, adding a pop of color to your assembly. Featuring a single row layout with 20 positions, they ensure efficient signal transmission. Crafted from UL 94V-0-rated Thermoplastic Polyester, they guarantee durability and safety. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your projects. Elevate your connectivity game with our high-quality Card Edge Connectors.