346-020-540-658

Heilind Number:EDA346-020-540-658
Manufacturer:EDAC
Manufacturer Number:346-020-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed to deliver seamless power transmission, with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable and long-lasting performance. With a single row layout and a pitch of .125 inches, they offer efficient board-to-board connections. The straight mount orientation and a total of 20 positions make them versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.