346-020-540-678

Heilind Number:EDA346-020-540-678
Manufacturer:EDAC
Manufacturer Number:346-020-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. These high-performance connectors, featuring UL 94V-0 Thermoplastic Polyester housing, ensure safe and reliable power transmission at an amperage of 3A. With a single row configuration and copper alloy contact material, they offer seamless integration into your electronic systems. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 20 positions available for versatile usage. Designed for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C, making them ideal for various industrial and commercial applications. Elevate your connectivity solutions with these durable and efficient Card Edge Connectors.