346-020-540-802

Heilind Number:EDA346-020-540-802
Manufacturer:EDAC
Manufacturer Number:346-020-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 20 positions, they offer ample connectivity options. Crafted from robust Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse environments. Trust in our quality connectors to optimize your electronic setups.