346-020-540-803

Heilind Number:EDA346-020-540-803
Manufacturer:EDAC
Manufacturer Number:346-020-540-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-803

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration across two rows of 20 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stability in diverse environments. The straightforward straight mount orientation simplifies installation, making them essential components for your connectivity needs. Upgrade your system with these green connectors, a must-have in the realm of PCB connectivity.