346-020-540-804

Heilind Number:EDA346-020-540-804
Manufacturer:EDAC
Manufacturer Number:346-020-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they boast a vibrant green hue that stands out. With a 3A amperage, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of copper alloy contacts, each with 20 positions and a .125-inch pitch, they provide ample connectivity options. Their straight mount orientation and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality to optimize your device's performance.