346-020-540-808

Heilind Number:EDA346-020-540-808
Manufacturer:EDAC
Manufacturer Number:346-020-540-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 3A amperage rating and Copper Alloy contacts, they ensure reliable power transmission. The double-row configuration with 20 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing offer seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our range of Board To Board PCB Connectors for comprehensive connectivity solutions.