346-020-540-812

Heilind Number:EDA346-020-540-812
Manufacturer:EDAC
Manufacturer Number:346-020-540-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a double-row configuration and 20 positions, they offer ample connectivity options for your PCB assemblies. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Trust in the quality and efficiency of these green connectors for your next project.