346-020-540-858

Heilind Number:EDA346-020-540-858
Manufacturer:EDAC
Manufacturer Number:346-020-540-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-540-858

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also offer reliable performance. Designed for durability, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a dual-row configuration and 20 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in a temperature range of -40 to 105°C, they are suitable for a variety of environments. Perfect for board-to-board connections, these connectors are a must-have for any electronic project. Elevate your design with our Card Edge Connectors.