346-020-541-101

Heilind Number:EDA346-020-541-101
Manufacturer:EDAC
Manufacturer Number:346-020-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-101

Detailed Description

Enhance connectivity in electronic applications with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 20 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting performance in diverse environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal flow. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are reliable even in extreme conditions. Available in a vibrant green color, they not only offer functionality but also add a touch of visual appeal to your electronic setup. Perfect for various applications, these connectors are a must-have in the realm of connectivity solutions.