346-020-541-102

Heilind Number:EDA346-020-541-102
Manufacturer:EDAC
Manufacturer Number:346-020-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed for seamless integration in electronic circuits. Featuring a vibrant green hue, these connectors not only offer visual appeal but also provide reliable performance. With a current rating of 3 A, they ensure efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 20 positions allows for easy installation on your board. Made with Copper Alloy contacts and a .125-inch pitch, they offer optimal conductivity. The .2-inch row spacing and straight mount orientation further enhance their versatility. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Upgrade your connectivity solutions with these essential components.