346-020-541-103

Heilind Number:EDA346-020-541-103
Manufacturer:EDAC
Manufacturer Number:346-020-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-103

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors. Designed for exceptional performance, these connectors feature a vibrant green color and a single row layout, offering 20 positions for seamless connectivity. With a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, durability and reliability are guaranteed. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for various applications. Whether you're working on industrial machinery or electronic devices, these Card Edge Connectors provide an essential link for efficient PCB connections. Upgrade your setup today and experience seamless connectivity like never before.