346-020-541-104

Heilind Number:EDA346-020-541-104
Manufacturer:EDAC
Manufacturer Number:346-020-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-104

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 20 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while maintaining safety standards. Crafted from Copper Alloy, the contact material ensures reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on PCBs. Operating smoothly in a temperature range of -40 to 105°C, they are suitable for various environments. Whether in straight mount orientation or part of a larger system, these green connectors are essential for seamless board-to-board connections in any project.