346-020-541-107

Heilind Number:EDA346-020-541-107
Manufacturer:EDAC
Manufacturer Number:346-020-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-107

Detailed Description

Enhance board connectivity with our Card Edge Connectors, featuring a sleek green design that adds a pop of color to your setup. Designed for efficiency, these connectors boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they guarantee long-lasting performance. With a single row layout and 20 positions, they provide seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Explore our range of connectors for more essential solutions.