346-020-541-158

Heilind Number:EDA346-020-541-158
Manufacturer:EDAC
Manufacturer Number:346-020-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-158

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and a single row layout with a generous 20 positions. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, these connectors ensure reliable performance. With a low 3 A amperage and standard .125 inch pitch, they are perfect for a wide range of applications. The straight mount orientation and compact .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stability even in harsh environments. Elevate your PCB assembly with these essential connectors.