346-020-541-201

Heilind Number:EDA346-020-541-201
Manufacturer:EDAC
Manufacturer Number:346-020-541-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-201

Detailed Description

Enhance connectivity within your electronic systems with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, they offer exceptional conductivity, while their pitch of .125 in and row spacing of .2 in facilitate precise alignment. Featuring two rows and 20 positions, they accommodate a wide range of PCB setups with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial environments. Upgrade your system's connectivity with these high-performance connectors.