346-020-541-203

Heilind Number:EDA346-020-541-203
Manufacturer:EDAC
Manufacturer Number:346-020-541-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a double row layout and 20 positions, they offer ample room for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors provide consistent performance in diverse environments. Ideal for various applications, they are a must-have in any electronic setup. Elevate your connectivity solutions with these top-tier Card Edge Connectors.