346-020-541-207

Heilind Number:EDA346-020-541-207
Manufacturer:EDAC
Manufacturer Number:346-020-541-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-207

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for superior safety. The Copper Alloy contact material ensures reliable conductivity, while the double-row configuration with 20 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Upgrade your setup today and experience efficient and secure board-to-board connections.