346-020-541-212

Heilind Number:EDA346-020-541-212
Manufacturer:EDAC
Manufacturer Number:346-020-541-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-212

Detailed Description

Experience seamless connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage and copper alloy contact material, they offer reliable power transmission. The dual-row design with 20 positions and a .125-inch pitch allows for efficient PCB connections. These connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Trust in our high-quality connectors for your board-to-board PCB connections.