346-020-541-258

Heilind Number:EDA346-020-541-258
Manufacturer:EDAC
Manufacturer Number:346-020-541-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-258

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3 A, they provide reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Offering two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. With a total of 20 positions, they accommodate multiple components efficiently. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Trust in these high-quality connectors for your PCB assembly needs.