346-020-541-602

Heilind Number:EDA346-020-541-602
Manufacturer:EDAC
Manufacturer Number:346-020-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row layout and 20 positions, they offer seamless integration for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for a wide range of applications, these connectors maintain peak performance in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy installation. Explore the full potential of your devices with these essential components.