346-020-541-603

Heilind Number:EDA346-020-541-603
Manufacturer:EDAC
Manufacturer Number:346-020-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-603

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise alignment for up to 20 positions. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality components to optimize your board-to-board connections with ease.