346-020-541-604

Heilind Number:EDA346-020-541-604
Manufacturer:EDAC
Manufacturer Number:346-020-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit board. Featuring a vibrant Green color, these connectors offer a sleek and efficient solution for your electronic projects. With a 3 A amperage capacity, they ensure reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and optimal performance. The single-row design with 20 positions allows for easy and secure connections. With a pitch of .125 in and row spacing of .2 in, precise alignment is assured. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Elevate your connectivity game with these high-quality Card Edge Connectors.