346-020-541-608

Heilind Number:EDA346-020-541-608
Manufacturer:EDAC
Manufacturer Number:346-020-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout and a total of 20 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, while the copper alloy contact material offers optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Choose our green connectors for a standout visual cue in your setup. Perfect for various applications, these connectors are a must-have for any project requiring board-to-board connectivity.