346-020-541-658

Heilind Number:EDA346-020-541-658
Manufacturer:EDAC
Manufacturer Number:346-020-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visual pop but also deliver high performance, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row design and 20 positions, they offer ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and secure placements. Suitable for a wide range of applications, these connectors boast an operating temperature range of -40 to 105 °C, making them versatile and reliable. Upgrade your PCB connectivity with these essential components.