346-020-541-678

Heilind Number:EDA346-020-541-678
Manufacturer:EDAC
Manufacturer Number:346-020-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-678

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors in a sleek green color. Designed for seamless integration, these connectors feature a single row with 20 positions and a contact pitch of .125 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable connectivity in any application. With a low amperage rating of 3A and an operating temperature range of -40 to 105 °C, they offer both safety and versatility. Whether for industrial machinery or electronic devices, these connectors provide a secure and stable link on your circuit board. Trust in their straight mount orientation and precise row spacing of .2 inches for easy installation. Elevate your connectivity solutions with these Card Edge Connectors, a must-have in any engineer's toolkit.