346-020-541-802

Heilind Number:EDA346-020-541-802
Manufacturer:EDAC
Manufacturer Number:346-020-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only provide a visual cue but also deliver exceptional performance. With a 3 A amperage rating, they ensure reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Designed with two rows of copper alloy contacts, they offer efficient signal transfer. A pitch of .125 inches and row spacing of .2 inches accommodate precise mounting on PCBs. With 20 positions, they allow for multiple connections. The straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Explore their potential in enhancing your electronic projects.