346-020-541-803

Heilind Number:EDA346-020-541-803
Manufacturer:EDAC
Manufacturer Number:346-020-541-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer robust performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable operation even in demanding environments. With two rows and 20 positions, they facilitate efficient data transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for straight mounting, these connectors have a wide operating temperature range of -40 to 105°C, making them ideal for diverse applications in the electronics industry. Trust in our high-quality connectors for your connectivity needs.