346-020-541-804

Heilind Number:EDA346-020-541-804
Manufacturer:EDAC
Manufacturer Number:346-020-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. With a dual-row design and 20 positions, they provide ample connectivity options for your projects. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connection, making them a must-have in your inventory of PCB components. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.