346-020-541-807

Heilind Number:EDA346-020-541-807
Manufacturer:EDAC
Manufacturer Number:346-020-541-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assembly. Boasting a vibrant green hue, these connectors not only ensure a visually striking component but also deliver on performance, with a maximum amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows with a total of 20 positions, these connectors offer ample opportunities for secure board-to-board connections. The copper alloy contact material and a pitch of .125 inches ensure efficient transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to elevate your PCB assembly projects with reliability and precision.