346-020-541-808

Heilind Number:EDA346-020-541-808
Manufacturer:EDAC
Manufacturer Number:346-020-541-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in any setting. With a 3 A amperage capacity and copper alloy contact material, they guarantee efficient power transmission. Boasting a dual-row design and a pitch of .125 inches, they offer seamless integration onto PCBs. The straight mount orientation and a total of 20 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Upgrade your devices with these high-quality connectors today.