346-020-541-812

Heilind Number:EDA346-020-541-812
Manufacturer:EDAC
Manufacturer Number:346-020-541-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a 3 A amperage rating and copper alloy contact material, they provide efficient power transmission. The two-row configuration with 20 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronics projects. Explore our range of connectors for optimal PCB connectivity solutions.