346-020-541-878

Heilind Number:EDA346-020-541-878
Manufacturer:EDAC
Manufacturer Number:346-020-541-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and optimal performance. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission, with a 3 A amperage rating. The two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, offer precise and secure connections across 20 positions. Suitable for a wide range of applications, the straight mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for your electronic projects. Explore our complete range of PCB connectors for all your connectivity needs.