346-020-555-201

Heilind Number:EDA346-020-555-201
Manufacturer:EDAC
Manufacturer Number:346-020-555-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-555-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row configuration with 20 positions, allowing for seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable power delivery with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.