346-020-555-207

Heilind Number:EDA346-020-555-207
Manufacturer:EDAC
Manufacturer Number:346-020-555-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, they guarantee reliable power transmission. The copper alloy contact material ensures secure and efficient connections. Offering 20 positions across 2 rows, with a pitch of .125 in and row spacing of .2 in, they enable seamless board-to-board connectivity. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures from -40 to 105 °C. Upgrade your electronic projects with these high-quality connectors.