346-020-555-212

Heilind Number:EDA346-020-555-212
Manufacturer:EDAC
Manufacturer Number:346-020-555-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With 20 positions spread across 2 rows and a pitch of .125 inches, they offer optimal versatility for your circuitry needs. The Copper Alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are the perfect solution for demanding environments. Upgrade your setup with this essential component for superior performance and connectivity.