346-020-555-802

Heilind Number:EDA346-020-555-802
Manufacturer:EDAC
Manufacturer Number:346-020-555-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-555-802

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue, ensuring easy identification on your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance even in demanding environments. The Copper Alloy contact material, coupled with a 3 A amperage, provides efficient power transmission. Boasting two rows and 20 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your PCBs with these high-quality connectors for seamless and secure board-to-board connections.