346-020-555-803

Heilind Number:EDA346-020-555-803
Manufacturer:EDAC
Manufacturer Number:346-020-555-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-020-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-020-555-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for efficient board-to-board PCB connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, these connectors are both visually striking and reliable. With a double row layout and a total of 20 positions, they provide ample space for seamless integration. The copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Choose straight mount orientation for easy installation. Trust in our high-quality connectors to streamline your PCB assembly process.